text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ16MC102-I/SS

PIC24 Series 1 kB RAM 16 kB Flash 16-Bit Ultra Low Cost Microcontroller-SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ16MC102-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
The PIC24FJ16MC102-I/SS is a 16 kB flash, 1 kB RAM, ultra low cost, high performance 16-bit motor control family of microcontroller.

Features:

  • High-Performance CPU:
    • Up to 16 MIPS performance
    • Modified Harvard architecture
    • 16-bit wide data path
    • 24-bit wide instructions
    • 16 x 16 integer multiply operations
    • 32/16 and 16/16 integer divide operations
  • On-Chip Flash and SRAM:
    • Flash program memory (16 Kbytes)
    • Data SRAM (1 Kbyte)
    • Security for program Flash
  • Motor Control PWM:
    • 6-channel 16-bit Motor Control PWM
    • Three duty cycle generators
    • Independent or Complementary mode
  • Analog Peripherals:
    • 10-bit, 1.1 Msps Analog-to-Digital Converter (ADC)
    • Three Analog Comparators with programmable input/output configuration
    • Charge Time Measurement Unit (CTMU)
  • Timers/Capture/Compare/PWM:
    • Timer/Counters, up to three 16-bit timers
    • Input Capture (up to three channels)
    • Output Compare (up to four channels)
    • Hardware Real-Time Clock/Calendar (RTCC)
  • Communication Modules:
    • 4-wire SPI
    • I2C™
    • UART (up to two modules)
  • System Management:
    • Flexible clock options
    • High-accuracy internal FRC
    • Power-on Reset (POR)
    • Power-up Timer (PWRT)
    • Brown-out Reset (BOR)
  • Power Management:
    • Single supply on-chip voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep, and Doze modes with fast wake-up
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
329
Multiple Of:
47
Total
$904.75
USD
Quantity
Unit Price
47
$2.85
94
$2.82
141
$2.81
188
$2.79
235+
$2.75
Product Variant Information section