text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1113FBD48/303,1

LPC11xx Series 24 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1113FBD48/303,1 - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 24kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$502.50
USD
Quantity
Unit Price
250+
$2.01
Product Variant Information section