text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2E1A52DFJ#AA0

ARM Microcontrollers - MCU RA2E1 ARM CM23 48MHz 32K/16K LQFP32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA2E1A52DFJ#AA0 - Technical Attributes
Attributes Table
Family Name: RA2E1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SCI/SMBUS/SPI
Peripherals: Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$1,395.00
USD
Quantity
Unit Price
250
$0.965
500
$0.95
750+
$0.93
Product Variant Information section