text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C552CEU6

STM32C5 Series 512 kb Flash 128kB RAM 144 MHz 32-bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32C552CEU6 - Technical Attributes
Attributes Table
Family Name: STM32C5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 144MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/Serial/USART
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$1,794.00
USD
Quantity
Unit Price
1,560+
$1.15
Product Variant Information section