text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F072RBT6

STM32F Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2601
Product Specification Section
STMicroelectronics STM32F072RBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
11,780
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.00
USD
Quantity
Unit Price
10
$2.80
25
$2.76
50
$2.73
100
$2.70
200+
$2.64