text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY261A-PU

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY261A-PU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,114
Factory Lead Time:
5 Weeks
Minimum Order:
540
Multiple Of:
18
Total
$891.00
USD
Quantity
Unit Price
18
$1.74
54
$1.71
90
$1.70
180
$1.68
360+
$1.65
Product Variant Information section