text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY48-MMU

ATtiny Series 4 KB Flash 256 B SRAM 12 MHz 8-Bit Microcontroller - VQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY48-MMU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 12MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  VQFN-28
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY48-MMU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,019.20
USD
Quantity
Unit Price
980+
$1.04
Product Variant Information section