text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C924-04/PT

PIC16C Series 7 kB Flash 176 B SRAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C924-04/PT - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 176B
Speed: 4MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
PIC16C924-04/PT is part of PIC16C9xx mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 64 pin in TQFP package. This device is lead free. 

This powerful (500 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 64- or 68-pin package.

PIC16C924 features an integrated LCD driver module - capable of driving 32 segments and 4 commons for LCD display and 5 channels of 8-bit Analog-to-Digital converters. The synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus.

Features:

  • Microcontroller Core Features:
    • High performance RISC CPU
    • Only 35 single word instructions to learn
    • 4 K x 14 on-chip EPROM program memory
    • 176 x 8 general purpose registers (SRAM)
    • All single cycle instructions (500 ns) except for program branches which are two-cycle
    • Operating speed:
      • DC - 8 MHz clock input
      • DC - 500 ns instruction cycle
  • Peripheral Features:
    • 25 I/O pins with individual direction control
    • 25-27 input only pins
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Special Microcontroller Features:
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code-protection
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 6.0 V
    • Commercial and Industrial temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,118.40
USD
Quantity
Unit Price
160+
$6.99
Product Variant Information section