text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1705-E/ST

PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1705-E/ST - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,416
Factory Lead Time:
6 Weeks
Minimum Order:
672
Multiple Of:
96
Total
$893.76
USD
Quantity
Unit Price
96
$1.37
192
$1.36
288
$1.35
480+
$1.33
Product Variant Information section