text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1527-I/MR

PIC16 Series 28 KB RAM 1.5 KB Flash 20 MHz 8-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1527-I/MR - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 1.5kB
Speed: 20MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 9
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 30-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications
The PIC16LF1527-I/MR is a 1536 B RAM flash microcontroller with nanoWatt XLP technology. It is available in 64 pin QFN package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 16 MHz oscillator
  • 2x (MI2C, SPI, EUSART w/auto baud)
  • Ten CCP (Capture Compare PWM) Module
  • 30 Channel 10b ADC with Voltage Reference
  • 25 mA Source/Sink current I/O
  • Six 8-bit Timers (TMR0/2/4/6/8/10)
  • Three 16-bit Timer (TMR1/3/5)
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Programmable Ultra Low-Power Brown-Out Reset (ULPBOR)
  • In Circuit Serial Programming (ICSP)
  • In-Circuit Debug
  • PIC16LF1527 (1.8 V – 3.6 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
40
Total
$825.60
USD
Quantity
Unit Price
40
$2.68
80
$2.65
120
$2.63
160
$2.62
200+
$2.58
Product Variant Information section