text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF84A-04/P

PIC16 Series 1.75 KB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF84A-04/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 10MHz
No of I/O Lines: 13
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
5 Weeks
Minimum Order:
175
Multiple Of:
25
Total
$915.25
USD
Quantity
Unit Price
25
$5.34
50
$5.30
75
$5.29
100
$5.27
125+
$5.23
Product Variant Information section