text.skipToContent text.skipToNavigation

Référence fabricant

PIC18C442-I/P

PIC18 Series 16 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18C442-I/P - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 16kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  PDIP-40
Méthode de montage : Through Hole
Fonctionnalités et applications

The PIC18C442-I/P is a part of PIC18C series 8-Bit CMOS Microcontroller. It has an operating temperature ranging from -40 °C to +85 °C and comes in PDIP-40 package.

The PIC18C442 is powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS OTP-based 8-bit microcontroller packs  into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features:

  • Programmable Brown-Out
  • Programmable low voltage detect
  • Phase-Locked Loop (PLL)
  • 8x8 Multiplier
  • 2 Capture/Compare
  • PSP
  • 'C' compiler friendly development environment
  • 2 capture/compare/PWM functions
  • 8 channels of 10-bit Analog-to-Digital (A/D) converter 
  • Addressable Universal Asynchronous Receiver Transmitter (AUSART)

View the complete product family of PIC18C series Microcontroller