text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8SPLNB1M6

STM8 Series DiSEqC Slave Microcontroller for SaTCR Based LNBs & Switchers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8SPLNB1M6 - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: ROMLess
InterfaceType / Connectivity: I2C
Supply Voltage: 2.95V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,810.00
USD
Quantity
Unit Price
1,000+
$1.81
Product Variant Information section