text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMY98545

850 nm 1 A ±45° Surface Mount High Power Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSMY98545 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±45°
Intensity: 350mW/sr
Forward (Drive) Current: 1A
Forward Voltage: 1.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,242.00
USD
Quantity
Unit Price
600+
$2.07
Product Variant Information section