text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP75456TR

TSOP754 Series 2.5 to 5.5 V 56 kHz 45 m Surface Mount IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP75456TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.27mA to 0.45mA
Carrier Frequency: 56kHz
Output Current: 5mA
Viewing Angle: 100°
Output Voltage-Max: 100mV
View/Orientation: Side or Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,300
Factory Lead Time:
6 Weeks
Minimum Order:
2300
Multiple Of:
2300
Total
$1,681.30
USD
Quantity
Unit Price
2,300
$0.731
4,600+
$0.714
Product Variant Information section