text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD2743BSDV

DIP-8 Surface Mount 1 Channel 70 V 5000 Vrms Optically Isolated Error Amplifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD2743BSDV - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000+
$0.775
Product Variant Information section