text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8173SD

FOD817 Series Single 70 V 5000 Vrms Phototransistor Optocoupler SMT - DIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD8173SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$736.00
USD
Quantity
Unit Price
1,000
$0.0954
3,000
$0.0927
4,000
$0.092
10,000
$0.0898
15,000+
$0.0877
Product Variant Information section