text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM611R2

Single Channel 3750 Vrms 10 Mbit/sec Logic Gate Optocoupler - Mini-Flat-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM611R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Operating Temp-Max: 85°C
Package Style:  MFP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500+
$0.49
Product Variant Information section