text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV1008TP1-V-G

Photocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV1008TP1-V-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 100mW
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,608.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section