text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052

Single Channel 600 V 5000 Vrms Through Hole Photocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
LITEON MOC3052 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  PDIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,245
USA:
11,245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
65
Multiple Of:
65
Total
$15.28
USD
Quantity
Unit Price
130
$0.235
1,625
$0.225
9,750+
$0.215
Product Variant Information section