text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD207R2VM

MOCD Series Dual Channel Surface Mount Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOCD207R2VM - Technical Attributes
Attributes Table
No of Channels: 2
Output Voltage-Max: 70V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 90mW
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,300.00
USD
Quantity
Unit Price
2,500+
$0.46
Product Variant Information section