text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT4100

TCMT4100 Series Quad Channel 70V 3750 Vrms Phototransistor Optocoupler - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay TCMT4100 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
USA:
52,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,260.00
USD
Quantity
Unit Price
2,000
$0.63
4,000
$0.62
6,000+
$0.615
Product Variant Information section