Manufacturer Part #
RNG_132
Black Pro-Fax/Elastocon Ø4.191 mm Inside Ø6.1 mm Outside CLIPLITE Ring
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC RNG_132 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC RNG_132 - Technical Attributes
Attributes Table
| Type: | Retrainer |
| Color: | Black |
| Accessory Used For: | LED |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.166
4,000
$0.165
5,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag