Manufacturer Part #
12-21SYGC/S530-E1/TR8
Super Yellow/Green 2 x 1 x 1 mm 19 mcd 120° 25 mA Clear Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 12-21SYGC/S530-E1/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 12-21SYGC/S530-E1/TR8 - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 19mcd |
| Viewing Angle: | 120° |
| Dimension: | H 2mm x L 3mm x W 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0575
4,000
$0.0565
6,000
$0.0559
8,000
$0.0554
10,000+
$0.0541
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount