text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0221F

Green/Red Typ 1.6 mcd 60° Viewing Angle Through Hole LED Bi-Level CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Dialight 553-0221F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd/10mcd
Viewing Angle: 60°
Wavelength: 565nm/635nm
Rated Power: 20mW/20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$701.25
USD
Quantity
Unit Price
50
$0.895
150
$0.87
200
$0.865
500
$0.845
750+
$0.825
Product Variant Information section