text.skipToContent text.skipToNavigation

Manufacturer Part #

561-4301-055F

Yellow 7.3 x 2.36 mm 100° 8 mcd Diffused 2.1 V Rectangular Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 561-4301-055F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 100°
Wavelength: 583nm
Rated Power: 85mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  14mm x L  9.91mm x W  4.75mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
725
Multiple Of:
25
Total
$913.50
USD
Quantity
Unit Price
25
$1.32
75
$1.30
125
$1.29
250
$1.28
500+
$1.26
Product Variant Information section