Manufacturer Part #
586-2406-105F
586 Series White T-3 1/4 Mini Bayonet Polarized 825 mcd Single Chip Based LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 586-2406-105F - Technical Attributes
Attributes Table
| Color: | White |
| Lens Type: | Tinted |
| Forward Voltage: | 28V |
| Forward (Drive) Current: | 15mA |
| Intensity: | 825mcd |
Features & Applications
The 586-2406-105F is a part of 586 series White T-3 1/4 Mini Bayonet Polarized 825 mcd Single Chip Based LED. It has an Operating Temperature ranging between -30 °C to +85 °C.
Product Features:
- White Color Single Chip Based LED, T 3 1/4 Mini Bayonet (BA9S)
- Lamp Type Replaces lamp type BA9S
- LED Type Super Bright Single Chip Based LED
- Terminal Lamp Type Miniature Bayonet
- Polarity Polarized
- Luminous Intensity Typical 825
- Forward Current mA 15 mA
- Voltage is 28 VDC
- Operating Temperature: -30 °C to +85 °C
- Storage Temperature -40 °C to +100 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$4.87
20
$4.75
30
$4.72
75
$4.65
125+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag