text.skipToContent text.skipToNavigation

Manufacturer Part #

597-6501-607F

597 Series Yellow/Green 3.2 x 1.6 x 1.1 mm 180 mcd Clear 70° 2.4 V SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-6501-607F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 70°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
3,000+
$0.23
Product Variant Information section