text.skipToContent text.skipToNavigation

Manufacturer Part #

AAA3528RBGS/08-09

SMD 3.5x2.8mm RGB, Gullwing, 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AAA3528RBGS/08-09 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Blue / Green
Lens Type: Clear
Forward Voltage: 3.3, 1.95, 3.3V
Forward (Drive) Current: 30, 30, 30mA
Intensity: 110, 100, 500mcd
Viewing Angle: 120, 120, 120°
Wavelength: 645, 460, 515m
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Part Number Aliases: AAA3528
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
2,000+
$0.455
Product Variant Information section