text.skipToContent text.skipToNavigation

Manufacturer Part #

APHBM2012SURKCGKC

Red/Green 2 x 1.25 x 0.45 mm 120º Water Clear 250/55 mcd 1.95/2.1 V Chip LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2612
Product Specification Section
Kingbright APHBM2012SURKCGKC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.95V/2.1V
Forward (Drive) Current: 20mA
Intensity: 250mcd/55mcd
Viewing Angle: 120°
Wavelength: 645nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.4mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.11
6,000+
$0.108