text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST10052OA0

Brilliant Orange 0402 120° 112 mcd 611 nm Water Clear 25 mA 2 V SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST10052OA0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 120°
Wavelength: 611nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$529.20
USD
Quantity
Unit Price
3,000
$0.0606
6,000
$0.0595
9,000
$0.0588
12,000+
$0.058
Product Variant Information section