text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-403HR

Red 4 mm 104° Tinted Diffused 3.7 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-403HR - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 3.7mcd
Viewing Angle: 104°
Dimension: H  7mm x L  4mm x W  2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$152.00
USD
Quantity
Unit Price
750
$0.0315
1,500
$0.031
3,000
$0.0304
7,500
$0.0297
15,000+
$0.0287
Product Variant Information section