Manufacturer Part #
LTL-433G
Green 5 mm 140° Tinted Diffused 3.7 mcd 2.1 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL-433G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-433G - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 3.7mcd |
| Viewing Angle: | 140° |
| Wavelength: | 565nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-433G is a Green 5 mm 140° Viewing Angle Tinted Diffused 3.7 mcd 2.1 V Through Hole LED.
Features:
- Low power consumption
- Most suitable for use like level indicator
- Excellent uniformaly of light emittance
- long life solid state rliability
- I.C. compatible
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0547
400
$0.0533
1,250
$0.0517
2,500
$0.0508
7,500+
$0.0481
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole