text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2V3TCYK2

Blue/Green 5 mm 30° Diffused 7200 mcd 3.7 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL2V3TCYK2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue / Green
Lens Type: Clear
Forward Voltage: 3.7V
Forward (Drive) Current: 30mA
Intensity: 7200000mcd
Viewing Angle: 30°
Wavelength: 505nm
Rated Power: 100mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.7mm x D  5.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
500
Total
$2,088.00
USD
Quantity
Unit Price
500
$0.183
1,000
$0.18
1,500
$0.178
2,000
$0.177
2,500+
$0.174
Product Variant Information section