text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S326KGKFKT

Green/Orange 3 x 2 x 1 mm 130° 35/90 mcd 30 mA 2.4 V Clear SMT Dual Color LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-S326KGKFKT - Technical Attributes
Attributes Table
Color: Green / Orange
Forward Voltage: 2.4V/2.4V
Forward (Drive) Current: 30mA/30mA
Intensity: 35mcd/90mcd
Viewing Angle: 130°
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,962.00
USD
Quantity
Unit Price
3,000
$0.112
6,000+
$0.109
Product Variant Information section