Manufacturer Part #
SLA-580MT3F
SLA-580 Series Green Ø5 mm 12° Clear 470 mcd 2.3 V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLA-580MT3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLA-580MT3F - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.3V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 470mcd |
| Viewing Angle: | 12° |
| Dimension: | H 8.5mm x D 5.6mm |
| Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150
$0.154
300
$0.152
750
$0.149
1,500
$0.147
3,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole