Manufacturer Part #
SM0805HC
SM0805 Series Surface Mount 2 Leads 660nm 140° Water Clear Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SM0805HC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/13/2025 Details and Download
Part Status:
Active
Active
Bivar SM0805HC - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.85V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 13mcd |
| Viewing Angle: | 130° |
| Wavelength: | 660nm |
| Rated Power: | 69mW |
| Operating Temp Range: | -30°C to +80°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.197
6,000
$0.194
9,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount