Manufacturer Part #
SML-522MUWT86
SML-522 Series Green/Red 0605 Diffused 40/63 mcd 2.1/1.9 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-522MUWT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-522MUWT86 - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Green / Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V/1.9V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 40mcd/63mcd |
| Wavelength: | 575nm/625nm |
| Rated Power: | 52mW/50mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0605 (1611 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount