Manufacturer Part #
SSI-LXH600SID-150
Red 5 mm 60° Diffused 100 mcd 2 V LED Panel Mount Indicator - T-1¾
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:T-1 3/4 Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSI-LXH600SID-150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSI-LXH600SID-150 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 100mcd |
| Viewing Angle: | 60° |
| Dimension: | H 17.8mm x D 7.3mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Panel Mount |
Features & Applications
The SSI-LXH600SID-355 is a 2 V 5 mm Red Diffused 100 mcd LED/Panel mount Indicators Through Hole QuasarBrite LEDs.
Features:
- State-of-the-Art, LED Technology
- Choice of Colors and Lens Finishes
- Bi-Color Styles Optional
- Insulated Lead Lenghts Optional
Parameters:
- Peak Forward Current : 150 mA
- Steady Current : 30 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40 to + 85°C
- Peak wave length : 636 nm
- Forward voltage : 2.0 V to 2.5 V
- Reverse Voltage : 5.0 V
- Emitted color : Red
- Epoxy Lens Finish : Red Diffused
Applications:
- Front Panel Status Indicators
- Alarm/Warning Indicators
- Front Panel Circuit Fault Indicators
- Instrument Control Panels
- Medical Diagnostics Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.69
200
$0.68
300
$0.675
500
$0.665
1,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1 3/4
Mounting Method:
Panel Mount