Manufacturer Part #
SSL-LX2573ID
Red 2 x 5 mm 110° Diffused 10 mcd 2 V Rectangular Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
Lumex SSL-LX2573ID - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX2573ID - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 110° |
| Wavelength: | 635nm |
| Rated Power: | 305mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 7mm x L 5mm x W 2mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX2573ID is a 2 V 2 x 5 mm Red Diffused 10 mcd Rectangular Through Hole QuasarBrite LEDs.
Features:
- State-of-the-Art LED Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Available Bulk or on Tape and Reel
- Custom Solutions available
Parameters:
- Peak Forward Current : 150 mA
- Steady Current : 30 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40°C to + 85°C
- Peak wave length : 635 nm
- Forward voltage : 2.0 V to 2.5 V
- Reverse Voltage : 5.0 V
- Emitted color : Red
- Epoxy Lens Finish : Red Diffused
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Large Panel Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0959
250
$0.0935
750
$0.0907
1,500
$0.0889
4,000+
$0.0838
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole