text.skipToContent text.skipToNavigation

Manufacturer Part #

TLUR5401

Red 5 mm 60° 20 mA 2 V 15 mcd Tinted Diffused Through Hole LED - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLUR5401 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 60°
Dimension: H  8.7mm x D  5.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$329.20
USD
Quantity
Unit Price
4,000+
$0.0823
Product Variant Information section