text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-5701WY4

Standard LEDs - Through Hole White Water Clear 1800mcd

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
VCC VAOL-5701WY4 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 1800mcd
Viewing Angle: 100°
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -20°C to +100°C
Dimension: H  6.8mm x D  5mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000+
$0.32
Product Variant Information section