Manufacturer Part #
WP130WCP/2GYW
T-1 (3mm) Bi-Level Circuit Board Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright WP130WCP/2GYW - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP130WCP/2GYW - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Green / Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V/2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 40mcd/20mcd |
| Viewing Angle: | 60° |
| Wavelength: | 565nm/590nm |
| Rated Power: | 62.5mW/75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 9.65mm x L 11.72mm x W 7mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$0.555
500
$0.55
750
$0.545
1,000
$0.54
1,250+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
T-1
Mounting Method:
Through Hole