text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934MD/2ID

LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 30mA

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP934MD/2ID - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 30mcd
Viewing Angle: 50°
Wavelength: 627m
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  9.65mm x L  10.93mm x W  4.3mm
Part Number Aliases: WP934
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500+
$0.365
Product Variant Information section