Manufacturer Part #
PLP1-125-F
PLP1 Series Rear Mount .125 in Long Clear Panel Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Rear Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Bivar PLP1-125-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar PLP1-125-F - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
| Mounting Method: | Rear Mount |
Features & Applications
The PLP1-125-F is a 0.125 inch flat face light pipe with 3 mm diameter round lens.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.425
300
$0.415
1,000
$0.405
1,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Rear Mount