Référence fabricant
OPB940W51Z
OPB940 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TT Electronics - Optek Technology | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :25 par Box | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB940W51Z - Spécifications du produit
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
TT Electronics - Optek Technology OPB940W51Z - Caractéristiques techniques
Attributes Table
| Type: | Photo Interrupter |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 300mW |
Fonctionnalités et applications
The OPB940W51Z is a photologic slotted optical switch with buffered totem-pole output.
This device is available in 24” (610 mm) AWG, UL listed wire leads. The housings are made from opaque plastic discrete shell material.
Features:
- Choice of aperture size
- Choice of output configurations
- Choice of opaque or IR transmissive shell
- Choice of pins (L) or wires (W)
- 0.125” (3.18 mm) slot width
- 0.320” (8.128 mm) lead spacing for PCBoard (side mounting)
- Data rates to 250 kBaud
Applications:
- Mechanical switch replacement
- Speed indication (tachometer)
- Mechanical limit indication
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
25
$5.68
50
$5.64
75
$5.62
100
$5.61
125+
$5.56
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
25 par Box