Référence fabricant
HIN202ECBNZ-T
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-16 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Renesas HIN202ECBNZ-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Statut du produit:
Renesas HIN202ECBNZ-T - Caractéristiques techniques
| Data Rate: | 230kbps |
| ESD Voltage-Max: | 15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 5V |
| Style d'emballage : | SOIC-16 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The HIN202ECBNZ-T is a RS-232 transmitter/receiver interface circuit, available in 16 pin SOIC package.
This device offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications It feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.
Features:
- Pb-Free Plus Anneal Available (RoHS Compliant)
- High Speed ISDN Compatible . . . . . . . . . . . 230kbits/s
- ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
- Meets All RS-232E and V.28 Specifications
- Requires Only 0.1 μF or Greater External Capacitors
- Two Receivers Active in Shutdown Mode (HIN213E)
- Requires Only Single +5V Power Supply
- Onboard Voltage Doubler/Inverter
- Low Power Consumption (Typ) . . . . . . . . . . . 5mA
- Low Power Shutdown Function (Typ) . . . . .. . .1μA
- Three-State TTL/CMOS Receiver Outputs
- Multiple Drivers
- ±10V Output Swing for +5 V Input
- 300Ω Power-Off Source Impedance
- Output Current Limiting
- TTL/CMOS Compatible
- Multiple Receivers
- ±30V Input Voltage Range
- 3kΩ to 7kΩ Input Impedance
- 0.5V Hysteresis to Improve Noise Rejection
Applications:
- Any System Requiring High-Speed RS-232 Communications Port
- Computer Portable, Mainframe, Laptop
- Peripheral Printers and Terminals
- Instrumentation, UPS
- Modems, ISDN Terminal Adaptors
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-16
Méthode de montage :
Surface Mount