text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN211EIBZ

HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SOIC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIN211EIBZ - Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The HIN211EIBZ is a RS-232 transmitter and receiver interface circuit with 4 drivers and 5 receivers, available in 28 pin SSOP package.

This device feature a low power shutdown mode to conserve energy in battery powered applications and also provides true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible : 230 kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 μF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5 V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) : 5 mA
  • Low Power Shutdown Function (Typ) : 1 μA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10 V Output Swing for +5 V Input
    • 300 Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30 V Input Voltage Range
    • 3 kΩ to 7 kΩ Input Impedance
    • 0.5 V Hysteresis to Improve Noise Rejection

Applications:

  • Any System Requiring High-Speed RS-232 Communications Port
  • Computer Portable, Mainframe, Laptop
  • Peripheral Printers and Terminals
  • Instrumentation, UPS
  • Modems, ISDN Terminal Adaptors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2080
Multiple Of:
26
Total
$2,745.60
USD
Quantity
Unit Price
26
$1.40
104
$1.38
390
$1.36
780
$1.35
1,950+
$1.32
Product Variant Information section