text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3237EIAZ-T

ICL3237E Series 5.5 V ±15 kV ESD RS-232 Transmitters/Receiver - SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3237EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,740.00
USD
Quantity
Unit Price
1,000
$1.38
2,000
$1.37
3,000+
$1.36
Product Variant Information section