text.skipToContent text.skipToNavigation

Manufacturer Part #

2372112-1

LTE ANTENNA COTS FPC ASSEMBLY 150MM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2372112-1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 0dBi
VSWR: 3
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,900.00
USD
Quantity
Unit Price
1
$1.39
40
$1.37
125
$1.35
400
$1.33
1,250+
$1.30
Product Variant Information section